807-031-421-104

Heilind Number:EDA807-031-421-104
Manufacturer:EDAC
Manufacturer Number:807-031-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-421-104

Detailed Description

Introducing our High Temp Card Edge Connector, expertly designed for reliable performance in demanding environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Engineered for seamless connectivity, it features a single row layout with 31 positions and a pitch of .156 inches, perfect for high-density PCB applications. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and .2 inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Upgrade your PCB connections with our High Temp Card Edge Connector and experience unmatched performance.