807-031-421-107

Heilind Number:EDA807-031-421-107
Manufacturer:EDAC
Manufacturer Number:807-031-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-421-107

Detailed Description

Introducing our 807-031-421-107 High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color, this connector is a standout component in any assembly. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. This single-row connector with 31 positions offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, ensures optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and performance of this essential component for your PCB connectivity needs.