807-031-421-108

Heilind Number:EDA807-031-421-108
Manufacturer:EDAC
Manufacturer Number:807-031-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, the essential component for seamless and reliable board-to-board PCB connections. Designed for optimal performance in high-temperature environments, this connector is a true workhorse, capable of withstanding extreme operating conditions ranging from -40 to 105 °C. Crafted with precision and durability in mind, it features a single row configuration with 31 positions, ensuring efficient and secure connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees superior flame resistance, while the copper alloy contact material provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether for industrial, automotive, or aerospace applications, this green-colored connector is the perfect choice for demanding electronic systems. Trust in its exceptional quality and performance to keep your connections stable and your operations running smoothly.