807-031-421-112

Heilind Number:EDA807-031-421-112
Manufacturer:EDAC
Manufacturer Number:807-031-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-421-112

Detailed Description

Introducing our high temperature card edge connector, engineered for reliable performance in demanding environments. Designed with a single row of 31 positions, this connector ensures seamless connectivity on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from copper alloy, offering superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its vibrant green color not only adds a pop of personality but also aids in quick identification. Trust in our product to deliver exceptional performance in your board-to-board PCB connections.