807-031-425-101

Heilind Number:EDA807-031-425-101
Manufacturer:EDAC
Manufacturer Number:807-031-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-425-101

Detailed Description

Introducing our 807-031-425-101 High Temp Card Edge Connector, the perfect solution for reliable and high-performance board-to-board PCB connections. This connector, featuring a vibrant green color, is designed for seamless integration in a variety of electronic devices. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures exceptional durability and safety in high-temperature environments. With a single row layout and 31 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient mating. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector to take your PCB designs to the next level.