807-031-425-102

Heilind Number:EDA807-031-425-102
Manufacturer:EDAC
Manufacturer Number:807-031-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-425-102

Detailed Description

Introducing our 807-031-425-102 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand high temperatures and harsh environments with ease. Its single row design features 31 positions, each crafted with copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the exceptional performance of this connector for seamless board-to-board connectivity in your electronic applications. Elevate your designs with the superior quality and reliability of our High Temp Card Edge Connector.