807-031-425-103

Heilind Number:EDA807-031-425-103
Manufacturer:EDAC
Manufacturer Number:807-031-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row configuration and 31 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts ensure excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy and secure board-to-board connections. Perfect for industrial environments, this connector has an operating temperature range of -40 to 105°C, making it ideal for demanding applications. Trust in the quality and performance of our High Temp Card Edge Connector for seamless and efficient electronic connections.