807-031-425-107

Heilind Number:EDA807-031-425-107
Manufacturer:EDAC
Manufacturer Number:807-031-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-425-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for exceptional reliability in demanding applications. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 31 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in extreme environments. Trust in our product for seamless and efficient electronic connections.