807-031-425-108

Heilind Number:EDA807-031-425-108
Manufacturer:EDAC
Manufacturer Number:807-031-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-425-108

Detailed Description

Upgrade your electronic connections with our 807-031-425-108 High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at amperages up to 5 A. With a pitch of .156 inches and 31 positions in a single row, it offers ample connectivity for your PCB applications. The green color adds a touch of visibility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temp electronic systems. Trust in our product to deliver seamless board-to-board connections with unrivaled durability and performance. Elevate your designs with the 807-031-425-108 Card Edge Connector.