807-031-427-101

Heilind Number:EDA807-031-427-101
Manufacturer:EDAC
Manufacturer Number:807-031-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-427-101

Detailed Description

Introducing our 807-031-427-101 High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional, with a durable housing made of UL 94V-0 Diallyl Phthalate ensuring reliability under extreme conditions. With a single row configuration and 31 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Engineered for efficiency, this connector can handle up to 5A of current, making it suitable for a wide range of power and signal transmission tasks. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is versatile and dependable in various setups. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connectivity.