807-031-427-102

Heilind Number:EDA807-031-427-102
Manufacturer:EDAC
Manufacturer Number:807-031-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-427-102

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector, designed for durability and reliability in challenging environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures long-lasting quality. With a single row layout and 31 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Trust in its straight mount orientation for secure PCB connections. Explore the full potential of your electronics with this essential component.