807-031-427-103

Heilind Number:EDA807-031-427-103
Manufacturer:EDAC
Manufacturer Number:807-031-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-427-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. This essential component features a vibrant Green color and a single row layout with 31 positions, ideal for streamlined PCB assemblies. Constructed with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contact material, this connector ensures robust performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for demanding industrial applications. Trust in this connector for seamless and high-performance electronic connections.