807-031-427-104

Heilind Number:EDA807-031-427-104
Manufacturer:EDAC
Manufacturer Number:807-031-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections. Designed for high-performance applications, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and performance. With a single row layout and 31 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient power transmission with a maximum amperage of 5 A. Ideal for industrial environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our High Temp Card Edge Connector for unmatched quality and durability in your PCB assembly projects.