807-031-427-112

Heilind Number:EDA807-031-427-112
Manufacturer:EDAC
Manufacturer Number:807-031-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-427-112

Detailed Description

Introducing our 807-031-427-112 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a single row layout and 31 copper alloy contact positions, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide seamless integration into your circuit board setup. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in this top-of-the-line connector for seamless board-to-board connectivity in your projects.