807-031-431-103

Heilind Number:EDA807-031-431-103
Manufacturer:EDAC
Manufacturer Number:807-031-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-431-103

Detailed Description

Introducing the 807-031-431-103 High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. This sleek and durable connector boasts a vibrant green color and is designed to handle high temperatures with ease, making it ideal for use in demanding industrial applications. With a generous amperage rating of 5A and housing material crafted from UL 94V-0 Diallyl Phthalate, you can trust in the reliable performance of this connector. Featuring a single row design with 31 positions, the 807-031-431-103 offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its straight mount orientation further enhances usability, making it a versatile choice for a wide range of board-to-board connections. Engineered to excel even in harsh environments, this connector has an impressive operating temperature range of -40 to 105°C. Whether you're working in a rugged industrial setting or a controlled laboratory environment, you can rely on the 807-031-431-103 to deliver consistent performance. Join the ranks of satisfied customers who have made this connector a staple in their connectivity arsenal. Elevate your PCB design with the 807-031-431-103 High Temp Card Edge Connector.