807-031-431-108

Heilind Number:EDA807-031-431-108
Manufacturer:EDAC
Manufacturer Number:807-031-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-431-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity in demanding environments. Designed for optimal durability, this connector features a single row configuration with 31 positions, ensuring efficient data transfer. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Its copper alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where reliability is paramount. Trust in the Green-colored High Temp Card Edge Connector for your connectivity needs.