807-031-441-101

Heilind Number:EDA807-031-441-101
Manufacturer:EDAC
Manufacturer Number:807-031-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-441-101

Detailed Description

Introducing our 807-031-441-101 High Temp Card Edge Connector, the essential solution for reliable board-to-board PCB connections in high-temperature environments. Designed for seamless integration, this connector features a single row with 31 positions, ensuring efficient data transmission. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and performance. The vibrant green color adds a touch of visibility to your assembly process. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial, automotive, and aerospace applications. Trust in its quality and efficiency for your connectivity needs.