807-031-441-102

Heilind Number:EDA807-031-441-102
Manufacturer:EDAC
Manufacturer Number:807-031-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-441-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-441-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable PCB connectivity in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and resistance to high temperatures. With a single row configuration and 31 positions, this connector offers ample connectivity options for your application. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and reliability. The .156-inch pitch and .2-inch row spacing allow for easy and secure PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance even in extreme conditions. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your electronic systems.