807-031-441-103

Heilind Number:EDA807-031-441-103
Manufacturer:EDAC
Manufacturer Number:807-031-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also boasts superior functionality. With a high amperage rating of 5 A, it can efficiently handle power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring flame retardancy and safety compliance. This single-row connector with 31 positions offers seamless connectivity for your PCB applications. Made with copper alloy contacts, it guarantees excellent conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for precise and efficient installation. With a straight mount orientation, it simplifies assembly processes. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for use in diverse industrial settings. Trust in our Card Edge Connector for top-notch performance and durability.