807-031-441-104

Heilind Number:EDA807-031-441-104
Manufacturer:EDAC
Manufacturer Number:807-031-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in extreme operating environments. With a green-hued housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. The single-row design with 31 copper alloy contacts provides secure and efficient connectivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation on PCBs. Rated for an operating temperature range of -40 to 105°C and with a 5A amperage capacity, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for seamless integration and enjoy peace of mind knowing your connections are in good hands. Explore the full range of features and benefits in our lineup of Board To Board PCB Connectors, part of our commitment to delivering top-quality products for your connectivity needs.