807-031-441-107

Heilind Number:EDA807-031-441-107
Manufacturer:EDAC
Manufacturer Number:807-031-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout, it offers easy connectivity with a pitch of .156 inches and row spacing of .2 inches. The 31 copper alloy contacts provide secure and efficient power transmission, with a maximum amperage of 5A. Perfect for board to board PCB connections, this connector is ideal for high temperature applications, with an impressive operating range of -40 to 105°C. Trust in its quality construction and precision engineering for seamless and dependable performance in your electronic systems.