807-031-441-108

Heilind Number:EDA807-031-441-108
Manufacturer:EDAC
Manufacturer Number:807-031-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-441-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for exceptional reliability in a wide range of applications. This connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in elevated temperatures. With a single row configuration and 31 positions, it offers seamless connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial environments. Trust in our product to deliver uncompromising quality and performance.