807-031-441-112

Heilind Number:EDA807-031-441-112
Manufacturer:EDAC
Manufacturer Number:807-031-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This single-row connector features 31 positions with a pitch of .156 inches, ensuring precise and secure mating. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and excellent conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this green-colored connector for seamless and high-performance connectivity in your PCB designs.