807-031-445-101

Heilind Number:EDA807-031-445-101
Manufacturer:EDAC
Manufacturer Number:807-031-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-445-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Crafted with precision and durability in mind, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With a single row of 31 contact positions, each constructed from high-quality Copper Alloy, this connector guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation on PCBs, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in the world of electronics. Trust in its performance, trust in its quality.