807-031-445-102

Heilind Number:EDA807-031-445-102
Manufacturer:EDAC
Manufacturer Number:807-031-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also flame-resistant, ensuring optimal performance and safety. Featuring a single row design with 31 copper alloy contacts, it offers a secure and stable connection with a pitch of .156 inches and row spacing of .2 inches. Rated for 5A of current and operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation makes installation a breeze, while its high-quality construction guarantees long-lasting functionality. Trust in the 807-031-445-102 for seamless connectivity in any project.