807-031-445-103

Heilind Number:EDA807-031-445-103
Manufacturer:EDAC
Manufacturer Number:807-031-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered to handle up to 5A of current with efficiency. The housing material, UL 94V-0 Diallyl Phthalate, ensures robust performance and meets stringent safety standards. With a single row design and 31 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Trust in this Card Edge Connector for seamless board-to-board connections in your projects. Available in our extensive line of connectors, it's a valuable addition to any engineer's toolkit.