807-031-445-104

Heilind Number:EDA807-031-445-104
Manufacturer:EDAC
Manufacturer Number:807-031-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-445-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. This essential component boasts a vibrant green color and features a single row layout with 31 positions, ensuring seamless integration into your PCB setup. Engineered for high performance, it offers a 5A amperage rating and is constructed with durable UL 94V-0 Diallyl Phthalate housing material, guaranteeing exceptional heat resistance. The contact material, made from Copper Alloy, provides optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Explore the possibilities with this essential component, meticulously crafted to meet your connectivity needs.