807-031-445-107

Heilind Number:EDA807-031-445-107
Manufacturer:EDAC
Manufacturer Number:807-031-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered for optimal performance with a maximum amperage of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and flame resistance. With a single row configuration and a total of 31 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees superior conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are assured. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.