807-031-445-112

Heilind Number:EDA807-031-445-112
Manufacturer:EDAC
Manufacturer Number:807-031-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-445-112

Detailed Description

Introducing our high-temperature card edge connector, designed for reliable performance in even the most demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Each of its 31 positions features copper alloy contacts for efficient power transfer, rated up to 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where thermal stability is crucial. Its straight mount orientation and single-row design streamline installation, making it a perfect choice for high-performance board-to-board connections. Trust in the quality and reliability of our product to meet your connectivity needs with precision.