807-031-447-103

Heilind Number:EDA807-031-447-103
Manufacturer:EDAC
Manufacturer Number:807-031-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-447-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ideal solution for demanding industrial applications. Engineered for reliability and durability, this connector features a single row design with 31 positions, ensuring seamless connectivity in even the most complex circuitry. The green housing, made of UL 94V-0 Diallyl Phthalate, not only provides excellent thermal resistance but also meets stringent safety standards. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Trust in its superior performance for your PCB connectivity needs.