807-031-447-108

Heilind Number:EDA807-031-447-108
Manufacturer:EDAC
Manufacturer Number:807-031-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. Its single row configuration, with 31 positions, offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power and high-temperature settings. Whether you're working on industrial machinery, automotive systems, or telecommunications equipment, trust in the reliability of our High Temp Card Edge Connector for seamless board-to-board connections.