807-031-453-101

Heilind Number:EDA807-031-453-101
Manufacturer:EDAC
Manufacturer Number:807-031-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-453-101

Detailed Description

Introducing our 807-031-453-101 High Temp Card Edge Connector, the perfect solution for demanding applications that require reliable and high-performance connectivity. Designed for seamless integration onto PCBs, this connector features a vibrant Green color for easy identification. With a low-profile form factor and right angle mount orientation, it offers efficient space utilization and flexibility in installation. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures exceptional durability and fire resistance. The Copper Alloy contact material guarantees superior conductivity, with a current rating of 5 A. With 31 positions and a pitch of .156 inches, it provides ample connectivity options for your electronic designs. The single-row configuration and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in harsh environments. Whether in industrial machinery, automotive systems, or consumer electronics, you can trust in its performance and longevity. Explore the full range of applications for this essential component in our Products catalog, under the Connectors category. Stay ahead in connectivity with our Board To Board PCB Connectors, specifically engineered for optimal signal transmission and reliability. Upgrade your designs with the superior quality and versatility of our Card Edge Connectors.