807-031-453-102

Heilind Number:EDA807-031-453-102
Manufacturer:EDAC
Manufacturer Number:807-031-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures optimal performance even in high temperature environments. With a current rating of 5A, it can handle demanding power requirements with ease. The 31-position connector, with a single row layout, offers ample connectivity options for your PCB assembly needs. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing long-lasting and stable connections. Its right angle mount orientation provides flexibility in installation, while the .156" pitch and .2" row spacing allow for easy and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for industrial, automotive, and other demanding applications. Trust in the quality and performance of our Card Edge Connector, a crucial component for seamless PCB connectivity.