807-031-453-103

Heilind Number:EDA807-031-453-103
Manufacturer:EDAC
Manufacturer Number:807-031-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers both visual appeal and exceptional heat resistance. The copper alloy contacts, rated for 5A, ensure efficient power transmission, while the right-angle mount orientation allows for space-saving installation. Featuring a single row with 31 positions and a pitch of .156 inches, it provides seamless connectivity for various PCB applications. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial and automotive use, delivering consistent performance in harsh conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for your connectivity needs.