807-031-453-104

Heilind Number:EDA807-031-453-104
Manufacturer:EDAC
Manufacturer Number:807-031-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity. Featuring a vibrant green color for easy identification, this single-row connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability in challenging environments. With 31 gold-plated Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and precise connections. Engineered for high amperage applications, with a rating of 5A, and operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. The right-angle mount orientation offers flexibility in installation, making it a versatile solution for your PCB connectivity needs. Trust in the quality and performance of our Card Edge Connector for seamless and reliable electronic connections.