807-031-453-107

Heilind Number:EDA807-031-453-107
Manufacturer:EDAC
Manufacturer Number:807-031-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and durability. Each of the 31 positions is equipped with a copper alloy contact, ensuring optimal conductivity. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its 5A amperage rating and single row design for seamless connectivity in your PCB projects. Elevate your electronics with this essential component from our extensive range of quality connectors.