807-031-453-108

Heilind Number:EDA807-031-453-108
Manufacturer:EDAC
Manufacturer Number:807-031-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-453-108

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed to deliver superior performance in demanding electronic applications. This connector, featuring a vibrant Green color, boasts a single row layout with 31 positions for seamless connectivity. Crafted with precision, it guarantees reliable power transmission with a 5A amperage rating and Copper Alloy contacts. The robust UL 94V-0 Diallyl Phthalate housing ensures durability even in extreme conditions, while the .156-inch pitch and .2-inch row spacing offer efficient PCB connectivity. Its right angle mount orientation allows for versatile installation options. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Elevate your electronic designs with our High Temp Card Edge Connector, setting a new standard in connectivity excellence.