807-031-453-112

Heilind Number:EDA807-031-453-112
Manufacturer:EDAC
Manufacturer Number:807-031-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-453-112

Detailed Description

Introducing our 807-031-453-112 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector features a single row configuration with 31 positions, making it perfect for a variety of applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it offers superior performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in harsh conditions. Trust in our connector to deliver seamless and efficient board-to-board connectivity in even the most demanding environments.