807-031-454-101

Heilind Number:EDA807-031-454-101
Manufacturer:EDAC
Manufacturer Number:807-031-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-454-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding industrial applications. With a robust housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety even in high-temperature environments. Its single row design, featuring 31 positions with a pitch of .156 inches, allows for efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. Perfect for space-constrained setups, this connector offers a right-angle mount orientation and a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for critical electronic systems. Trust in our High Temp Card Edge Connector for seamless and secure PCB connectivity.