807-031-454-103

Heilind Number:EDA807-031-454-103
Manufacturer:EDAC
Manufacturer Number:807-031-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-454-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Designed for optimal performance, this green-colored connector features a single row configuration with 31 positions, ensuring seamless connectivity for your circuitry. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees both safety and efficiency. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. With an impressive operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your next project.