807-031-454-104

Heilind Number:EDA807-031-454-104
Manufacturer:EDAC
Manufacturer Number:807-031-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-454-104

Detailed Description

Introducing the 807-031-454-104 High Temp Card Edge Connector, a reliable and high-performance solution for your electronic connectivity needs. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row configuration and 31 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its right-angle mount orientation provides flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for easy and precise connections. Trust the 807-031-454-104 to deliver superior performance in all your board-to-board PCB applications. Available now in our extensive range of connectors.