807-031-454-108

Heilind Number:EDA807-031-454-108
Manufacturer:EDAC
Manufacturer Number:807-031-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-454-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demanding requirements of industrial applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. Featuring a single row with 31 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB boards. The contact material, crafted from durable Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation and compact design make it perfect for space-constrained installations. Trust in this connector for efficient and durable board-to-board connections in your projects.