807-031-457-101

Heilind Number:EDA807-031-457-101
Manufacturer:EDAC
Manufacturer Number:807-031-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for exceptional performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust durability and reliable operation. Perfect for high-temperature applications, it features a 5 A amperage rating and can withstand operating temperatures ranging from -40 to 105 °C. The copper alloy contacts, arranged in a single row with 31 positions and a pitch of .156 inches, guarantee secure and efficient connectivity. Designed for seamless integration, the right-angle mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and precision of this connector for your next project.