807-031-457-102

Heilind Number:EDA807-031-457-102
Manufacturer:EDAC
Manufacturer Number:807-031-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-457-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connections in demanding environments. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row design and 31 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts guarantee superior conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Ideal for right angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and performance for all your board-to-board PCB connection needs.