807-031-457-103

Heilind Number:EDA807-031-457-103
Manufacturer:EDAC
Manufacturer Number:807-031-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-457-103

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for superior performance in demanding environments. Featuring a vibrant Green color and constructed with high-quality UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable connectivity even in extreme conditions. With a single row design and 31 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for easy installation, the connector has a Right Angle mount orientation. Its robust construction and wide operating temperature range of -40 to 105°C make it ideal for industrial and automotive applications. Trust in this connector for efficient and durable board-to-board connections in your projects.