807-031-457-104

Heilind Number:EDA807-031-457-104
Manufacturer:EDAC
Manufacturer Number:807-031-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-457-104

Detailed Description

Introducing our 807-031-457-104 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature applications, this connector is built to withstand extreme operating conditions with an operating temperature range of -40 to 105 °C. Its durable UL 94V-0 Diallyl Phthalate housing ensures both safety and longevity. Featuring a single row design with 31 positions, it offers ample connectivity options for your projects. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and secure connections. Its right angle mount orientation makes it perfect for compact and space-saving designs. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board PCB connections in your applications.