807-031-457-107

Heilind Number:EDA807-031-457-107
Manufacturer:EDAC
Manufacturer Number:807-031-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature environments, this connector is built to withstand extreme conditions with a durable UL 94V-0 Diallyl Phthalate housing material. The green color coding ensures easy identification, while the copper alloy contact material guarantees excellent conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. Featuring 31 positions and a 5A amperage rating, it provides ample connectivity for your applications. The right angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various settings. Trust in the quality and durability of our Card Edge Connector for your next project.