807-031-457-108

Heilind Number:EDA807-031-457-108
Manufacturer:EDAC
Manufacturer Number:807-031-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-457-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. This essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row design and 31 positions, it offers seamless connectivity for your PCB assembly. The contact material, made from high-quality Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its right-angle mount orientation and .156-inch pitch provide easy installation and efficient space utilization on your PCB. Trust in this connector for optimal performance in even the harshest operating conditions.