807-031-458-101

Heilind Number:EDA807-031-458-101
Manufacturer:EDAC
Manufacturer Number:807-031-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable and high-performance board-to-board connections in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also excels in functionality. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures enhanced durability and safety. The 31 positions, single-row configuration with a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Its right-angle mount orientation adds versatility, making it suitable for various PCB layouts. Trust in this connector to deliver uncompromising performance, meeting the highest standards of quality and durability. Upgrade your connectivity solutions with our High Temp Card Edge Connector.