807-031-458-102

Heilind Number:EDA807-031-458-102
Manufacturer:EDAC
Manufacturer Number:807-031-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-031-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-031-458-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in even the most demanding environments. This sleek and durable connector features a vibrant green color, making it easy to identify and install. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures optimal safety and performance. The one-row design with 31 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. Perfect for board-to-board PCB connections, this connector has a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-temperature resistance and superior connectivity. Elevate your design with this essential component from our extensive range of PCB connectors.